Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
60A
Fuse Size
20.6 x 76.2mm
Voltage Rating
250V ac
Series
F16A
Country of Origin
Mexico
Product details
Military Standard 20 x 76mm - F16A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
60A
Fuse Size
20.6 x 76.2mm
Voltage Rating
250V ac
Series
F16A
Country of Origin
Mexico
Product details
Military Standard 20 x 76mm - F16A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available