Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
2A
Fuse Size
10 x 38mm
Voltage Rating
500V ac
Series
F60C
Country of Origin
Mexico
Product details
Military Standard 10.3 x 38.1mm - F60C Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
2A
Fuse Size
10 x 38mm
Voltage Rating
500V ac
Series
F60C
Country of Origin
Mexico
Product details
Military Standard 10.3 x 38.1mm - F60C Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available