Cooper Bussmann 5A Cartridge Fuse, 10 x 38mm

RS Stock No.: 849-4949Brand: Cooper BussmannManufacturers Part No.: F60C500V5A
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

5A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Series

F60C

Country of Origin

Mexico

Product details

Military Standard 10.3 x 38.1mm - F60C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

P.O.A.

Cooper Bussmann 5A Cartridge Fuse, 10 x 38mm

P.O.A.

Cooper Bussmann 5A Cartridge Fuse, 10 x 38mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

5A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Series

F60C

Country of Origin

Mexico

Product details

Military Standard 10.3 x 38.1mm - F60C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available