Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
750mA
Lead Orientation
Radial
Voltage Rating
125V
Body Diameter
6.35mm
Body Height
6.86mm
Country of Origin
United States
Product details
Military Standard 6.35 x 6.86mm - FM01A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Radial
Various current ratings available
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
750mA
Lead Orientation
Radial
Voltage Rating
125V
Body Diameter
6.35mm
Body Height
6.86mm
Country of Origin
United States
Product details
Military Standard 6.35 x 6.86mm - FM01A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Radial
Various current ratings available