Eaton Bussmann Series Non Resettable Fuse 9A, 250V ac

RS Stock No.: 848-4011Brand: Cooper BussmannManufacturers Part No.: FNM-9
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Current Rating

9A

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Melamine

Series

FNM

Country of Origin

Mexico

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

Stock information temporarily unavailable.

P.O.A.

Eaton Bussmann Series Non Resettable Fuse 9A, 250V ac

P.O.A.

Eaton Bussmann Series Non Resettable Fuse 9A, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

9A

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Melamine

Series

FNM

Country of Origin

Mexico

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse