Cooper Bussmann 100A T Cartridge Fuse, 26.9 x 149.35mm

RS Stock No.: 851-1592Brand: Cooper BussmannManufacturers Part No.: FRN-R-100
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

100A

Fuse Size

26.9 x 149.35mm

Fuse Speed

T

Voltage Rating

250V ac

Series

FRN-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRN-R Series

Professional range of Cooper Bussmann time delay fuses from the FRN-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection

Mounting Style - Holder
Termination Style - Clip
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 100A T Cartridge Fuse, 26.9 x 149.35mm

P.O.A.

Cooper Bussmann 100A T Cartridge Fuse, 26.9 x 149.35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Current Rating

100A

Fuse Size

26.9 x 149.35mm

Fuse Speed

T

Voltage Rating

250V ac

Series

FRN-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRN-R Series

Professional range of Cooper Bussmann time delay fuses from the FRN-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection

Mounting Style - Holder
Termination Style - Clip
Various current ratings available

You may be interested in