Cooper Bussmann 1.6A F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 848-3816Brand: Cooper BussmannManufacturers Part No.: GDB-1-6A
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

1.6A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

GDB

Country of Origin

China

Product details

Cooper Bussmann - GDB Series

Professional range of quick acting Cooper Bussmann fuses from the GDB series.

Cylindrical
Mounting Style - Holder/Clip
Nickel Plated Brass Endcap

Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 1.6A F Glass Cartridge Fuse, 5 x 20mm

P.O.A.

Cooper Bussmann 1.6A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

1.6A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

GDB

Country of Origin

China

Product details

Cooper Bussmann - GDB Series

Professional range of quick acting Cooper Bussmann fuses from the GDB series.

Cylindrical
Mounting Style - Holder/Clip
Nickel Plated Brass Endcap