Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
800mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
GMA
Country of Origin
China
Product details
Cooper Bussmann - GMA Series
Professional range of fast acting Cooper Bussmann fuses from the GMA series
Mounting Style - Holder/Clip
Various current ratings available
You may be interested in
Eaton 6P Pole Panel Mount Isolator Switch - 32A Maximum Current, 13kW Power Rating, IP65Brand: Eaton
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Cooper Bussmann 800mA F Glass Cartridge Fuse, 5 x 20mm
1
P.O.A.
Cooper Bussmann 800mA F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Eaton 6P Pole Panel Mount Isolator Switch - 32A Maximum Current, 13kW Power Rating, IP65Brand: Eaton
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
800mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
GMA
Country of Origin
China
Product details
Cooper Bussmann - GMA Series
Professional range of fast acting Cooper Bussmann fuses from the GMA series
Mounting Style - Holder/Clip
Various current ratings available
You may be interested in
Eaton 6P Pole Panel Mount Isolator Switch - 32A Maximum Current, 13kW Power Rating, IP65Brand: Eaton
P.O.A.Each (ex VAT)