Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
18/100-15A
Colour
Yellow
Length
20.6mm
Width
17.5mm
Height
3.2mm
Includes Indicator
Yes
Body Material
Thermoplastic
Country of Origin
Mexico
Product details
In-Line Fuseholder - GMT Series
Professional range of Cooper Bussmann in-line fuseholders from the GMT series. The fuseholders are generally used for telecom, computer or control circuits
Thermoplastic
Yellow
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
18/100-15A
Colour
Yellow
Length
20.6mm
Width
17.5mm
Height
3.2mm
Includes Indicator
Yes
Body Material
Thermoplastic
Country of Origin
Mexico
Product details
In-Line Fuseholder - GMT Series
Professional range of Cooper Bussmann in-line fuseholders from the GMT series. The fuseholders are generally used for telecom, computer or control circuits
Thermoplastic
Yellow