Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
16A
Voltage Rating
250V
Number of Poles
1
Cap Style
Manual
Series
HTB
Compatible Fuse Diameter
5mm
Contact Material
Tin Plated Brass
Terminal Type
Quick Connect
Compatible Fuse Length
20mm
Standards Met
CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified
Country of Origin
Mexico
Product details
Cooper Bussmann Fuse Holder - HTB Series
Professional range of Cooper Bussmann panel mounted fuse holders from the HTB series.
Panel Monut
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
16A
Voltage Rating
250V
Number of Poles
1
Cap Style
Manual
Series
HTB
Compatible Fuse Diameter
5mm
Contact Material
Tin Plated Brass
Terminal Type
Quick Connect
Compatible Fuse Length
20mm
Standards Met
CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified
Country of Origin
Mexico
Product details
Cooper Bussmann Fuse Holder - HTB Series
Professional range of Cooper Bussmann panel mounted fuse holders from the HTB series.
Panel Monut
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.