Eaton Bussmann Series 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

RS Stock No.: 310-9857Brand: Cooper BussmannManufacturers Part No.: HTC-40M
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

Contact Material

Tin Plated Brass

Cap Style

Slotted

Product details

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Bussmann Series 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

P.O.A.

Eaton Bussmann Series 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.
You may be interested in

Technical documents

Specifications

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

Contact Material

Tin Plated Brass

Cap Style

Slotted

Product details

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in