Cooper Bussmann 25A F Cartridge Fuse, 10.3 x 22.2mm

RS Stock No.: 848-4037Brand: Cooper BussmannManufacturers Part No.: JJN-25
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

25A

Fuse Size

10.3 x 22.2mm

Fuse Speed

F

Voltage Rating

160 V dc, 300 V ac

Series

JJN

Country of Origin

Mexico

Product details

Cooper Bussmann - JJN Series

Professional range of Cooper Bussmann quick acting fuses from the JJN series. The fuses are generally used within electric heat circuits, disconnect switches and meters

Various current ratings available

Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 25A F Cartridge Fuse, 10.3 x 22.2mm

P.O.A.

Cooper Bussmann 25A F Cartridge Fuse, 10.3 x 22.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

25A

Fuse Size

10.3 x 22.2mm

Fuse Speed

F

Voltage Rating

160 V dc, 300 V ac

Series

JJN

Country of Origin

Mexico

Product details

Cooper Bussmann - JJN Series

Professional range of Cooper Bussmann quick acting fuses from the JJN series. The fuses are generally used within electric heat circuits, disconnect switches and meters

Various current ratings available