Eaton 100A Centred Tag Fuse, 1.13 x 4.63in, 600V ac

RS Stock No.: 513-0623Brand: Cooper BussmannManufacturers Part No.: LPJ-100SP
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Current Rating

100A

Fuse Size

1.13 x 4.63in

Voltage Rating

600V ac

Fuse Speed

T

Overall Length

117.6mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton 100A Centred Tag Fuse, 1.13 x 4.63in, 600V ac

P.O.A.

Eaton 100A Centred Tag Fuse, 1.13 x 4.63in, 600V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 145P.O.A.
150 - 245P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Current Rating

100A

Fuse Size

1.13 x 4.63in

Voltage Rating

600V ac

Fuse Speed

T

Overall Length

117.6mm

You may be interested in