Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
250A
Voltage Rating
600V
Tag Width
41.28mm
Fuse Speed
T
Overall Length
181mm
Body Diameter
53.59mm
Body Height
82.8mm
Country of Origin
Mexico
Product details
Cooper Bussmann LPJ Series
Professional range of dual element Cooper Bussmann fuses from the LPJ series.
Various current ratings available
Stock information temporarily unavailable.
P.O.A.
Eaton Bussmann Series 250A Centred Tag Fuse, 600V
1
P.O.A.
Eaton Bussmann Series 250A Centred Tag Fuse, 600V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
250A
Voltage Rating
600V
Tag Width
41.28mm
Fuse Speed
T
Overall Length
181mm
Body Diameter
53.59mm
Body Height
82.8mm
Country of Origin
Mexico
Product details
Cooper Bussmann LPJ Series
Professional range of dual element Cooper Bussmann fuses from the LPJ series.
Various current ratings available