Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
30A
Fuse Size
14 x 51mm
Fuse Speed
T
Voltage Rating
250 V ac, 250 V dc
Series
LPN, LPN-RK
Country of Origin
Mexico
Product details
Cooper Bussmann LPN Series
Professional range of dual element Cooper Bussmann fuses from the LPN series.
Various current ratings available
Stock information temporarily unavailable.
P.O.A.
Cooper Bussmann 30A T Cartridge Fuse, 14 x 51mm
1
P.O.A.
Cooper Bussmann 30A T Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
30A
Fuse Size
14 x 51mm
Fuse Speed
T
Voltage Rating
250 V ac, 250 V dc
Series
LPN, LPN-RK
Country of Origin
Mexico
Product details
Cooper Bussmann LPN Series
Professional range of dual element Cooper Bussmann fuses from the LPN series.
Various current ratings available