Eaton Bussmann Series 225A Centred Tag Fuse

RS Stock No.: 848-4370Brand: Cooper BussmannManufacturers Part No.: LPS-RK-225SP
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Current Rating

225A

Fuse Standard

CSA, IEC, UL 248-12

Fuse Speed

T

Overall Length

295.4mm

Body Width

59.94mm

Country of Origin

Mexico

Product details

Cooper Bussmann LPS Series

Professional range of Cooper Bussmann anti surge fuses from the LPS series. The fuses are generally used in motors, transformers, solenoids and general purpose circuits.

Various current ratings available
250V or 600V options available

Stock information temporarily unavailable.

P.O.A.

Eaton Bussmann Series 225A Centred Tag Fuse

P.O.A.

Eaton Bussmann Series 225A Centred Tag Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

225A

Fuse Standard

CSA, IEC, UL 248-12

Fuse Speed

T

Overall Length

295.4mm

Body Width

59.94mm

Country of Origin

Mexico

Product details

Cooper Bussmann LPS Series

Professional range of Cooper Bussmann anti surge fuses from the LPS series. The fuses are generally used in motors, transformers, solenoids and general purpose circuits.

Various current ratings available
250V or 600V options available