Cooper Bussmann 250A Rail Mount Fuse Holder Base for 1 Fuse, 1P, 690V ac

RS Stock No.: 703-8598Brand: Cooper BussmannManufacturers Part No.: SB1-D
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Fuse Size

1

Current Rating

250A

Voltage Rating

690V ac

Number of Poles

1

Case Material

Thermoplastic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 250A Rail Mount Fuse Holder Base for 1 Fuse, 1P, 690V ac

P.O.A.

Cooper Bussmann 250A Rail Mount Fuse Holder Base for 1 Fuse, 1P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Fuse Size

1

Current Rating

250A

Voltage Rating

690V ac

Number of Poles

1

Case Material

Thermoplastic

You may be interested in