Cooper Bussmann 1.5A T Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 412-504Brand: Cooper BussmannManufacturers Part No.: TDC11-1.5A
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

1.5A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

China

You may be interested in
RS PRO 1.5A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 1.5A T Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Cooper Bussmann 1.5A T Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
RS PRO 1.5A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

1.5A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

China

You may be interested in
RS PRO 1.5A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)