Coral G313-06329-00, System-On-Chip 120-Pin LGA

RS Stock No.: 215-4732Brand: CoralManufacturers Part No.: G313-06329-00
View all in System-On-Chips

Technical documents

Specifications

Brand

Coral

Processing Unit

Microprocessor

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

120

Dimensions

15.0 x 10.0 x 1.5mm

Height

1.5mm

Length

15mm

Maximum Operating Supply Voltage

3.63 V

Maximum Operating Temperature

70 °C

Minimum Operating Supply Voltage

3.1 V

Minimum Operating Temperature

-20 °C

Width

10mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Coral G313-06329-00, System-On-Chip 120-Pin LGA
Select packaging type

P.O.A.

Coral G313-06329-00, System-On-Chip 120-Pin LGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Coral

Processing Unit

Microprocessor

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

120

Dimensions

15.0 x 10.0 x 1.5mm

Height

1.5mm

Length

15mm

Maximum Operating Supply Voltage

3.63 V

Maximum Operating Temperature

70 °C

Minimum Operating Supply Voltage

3.1 V

Minimum Operating Temperature

-20 °C

Width

10mm

Country of Origin

Japan