Technical documents
Specifications
Brand
CorDEXCamera Type
Compact Thermal
Megapixels
5MP
Viewfinder
Yes
WiFi
Yes
Hazardous Area Certification
ATEX, IECEx
Model
Toughpix Digitherm
Sensor
80 x 60 Pixel Array, Thermal
Touchscreen
No
Depth
45mm
Colour
Black
Dimensions
113 x 45 x 76mm
Weight
380g
Height
76mm
Width
113mm
Built-In Flash
Yes
LCD Size
71.12mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CorDEXCamera Type
Compact Thermal
Megapixels
5MP
Viewfinder
Yes
WiFi
Yes
Hazardous Area Certification
ATEX, IECEx
Model
Toughpix Digitherm
Sensor
80 x 60 Pixel Array, Thermal
Touchscreen
No
Depth
45mm
Colour
Black
Dimensions
113 x 45 x 76mm
Weight
380g
Height
76mm
Width
113mm
Built-In Flash
Yes
LCD Size
71.12mm
Country of Origin
United Kingdom