Technical documents
Specifications
Brand
Cornell-DubilierCapacitance
10µF
Tolerance
±10%
Voltage
100V dc
Mounting Type
Gull Wing, Radial, Through Hole
Temperature Coefficient
+6%
Dielectric
Polymer
Dimensions
25.3 x 12.7 x 6.4mm
Operating Temperature Range
-55 → +125 °C
Depth
12.7mm
Height
6.4mm
Length
25.3mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
Cornell-Dubilier CS Series
Professional range of Cornell-Dubilier metalized capacitors from the CS series. The capacitors are suitable for low ESR/ESL requirements in DC to DC converters and switching power supply applications.
Gull Wings
Radial
Non-polar
Lead Material - Tinned copper alloy frame
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cornell-DubilierCapacitance
10µF
Tolerance
±10%
Voltage
100V dc
Mounting Type
Gull Wing, Radial, Through Hole
Temperature Coefficient
+6%
Dielectric
Polymer
Dimensions
25.3 x 12.7 x 6.4mm
Operating Temperature Range
-55 → +125 °C
Depth
12.7mm
Height
6.4mm
Length
25.3mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
Cornell-Dubilier CS Series
Professional range of Cornell-Dubilier metalized capacitors from the CS series. The capacitors are suitable for low ESR/ESL requirements in DC to DC converters and switching power supply applications.
Gull Wings
Radial
Non-polar
Lead Material - Tinned copper alloy frame