Cornell-Dubilier 47pF Mica Capacitor 500V dc ±5% Tolerance, CD15

RS Stock No.: 744-1537Brand: Cornell-DubilierManufacturers Part No.: CD15ED470JO3F
brand-logo
View all in Mica Capacitors

Technical documents

Specifications

Series

CD15

Capacitance

47pF

Voltage

500V dc

Dimensions

11.4 x 4.3 x 9.1mm

Lead Pitch

5.9mm

Tolerance

±5%

Depth

4.3mm

Height

9.1mm

Length

11.4mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Terminal Type

Radial

Capacitor Family

Mica

Product details

CD15 series

Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications

Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc

Radial Dipped

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cornell-Dubilier 47pF Mica Capacitor 500V dc ±5% Tolerance, CD15
Select packaging type

P.O.A.

Cornell-Dubilier 47pF Mica Capacitor 500V dc ±5% Tolerance, CD15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Series

CD15

Capacitance

47pF

Voltage

500V dc

Dimensions

11.4 x 4.3 x 9.1mm

Lead Pitch

5.9mm

Tolerance

±5%

Depth

4.3mm

Height

9.1mm

Length

11.4mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Terminal Type

Radial

Capacitor Family

Mica

Product details

CD15 series

Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications

Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc

Radial Dipped

You may be interested in