Technical documents
Specifications
Brand
Cornell-DubilierSeries
CD15
Capacitance
330pF
Voltage
500V dc
Tolerance
±1%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Terminal Type
Radial
Capacitor Family
Mica
Country of Origin
Mexico
Product details
CD15 series
Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications
Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc
Radial Dipped
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cornell-DubilierSeries
CD15
Capacitance
330pF
Voltage
500V dc
Tolerance
±1%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Terminal Type
Radial
Capacitor Family
Mica
Country of Origin
Mexico
Product details
CD15 series
Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications
Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc