Cornell-Dubilier 2200μF Aluminium Electrolytic Capacitor 400V dc, Panel Mount - DCMC222T400CB5F

RS Stock No.: 744-1635Brand: Cornell-DubilierManufacturers Part No.: DCMC222T400CB5F
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

2200µF

Voltage

400V dc

Mounting Type

Panel Mount

Technology

Aluminium Electrolytic

Dimensions

63.5 (Dia.) x 79.38mm

Height

79.38mm

Minimum Operating Temperature

-40°C

Diameter

63.5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

28.58mm

Leakage Current

<=6√CV μA @ 5 min, 6 mA @ 5 min (Maximum)

Tolerance

-10 → +50%

Series

DCMC

Product details

DCMC series

High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Stock information temporarily unavailable.

P.O.A.

Cornell-Dubilier 2200μF Aluminium Electrolytic Capacitor 400V dc, Panel Mount - DCMC222T400CB5F
Select packaging type

P.O.A.

Cornell-Dubilier 2200μF Aluminium Electrolytic Capacitor 400V dc, Panel Mount - DCMC222T400CB5F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

2200µF

Voltage

400V dc

Mounting Type

Panel Mount

Technology

Aluminium Electrolytic

Dimensions

63.5 (Dia.) x 79.38mm

Height

79.38mm

Minimum Operating Temperature

-40°C

Diameter

63.5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

28.58mm

Leakage Current

<=6√CV μA @ 5 min, 6 mA @ 5 min (Maximum)

Tolerance

-10 → +50%

Series

DCMC

Product details

DCMC series

High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life