Technical documents
Specifications
Brand
CorsairCapacity
32 GB
Model
Flash Voyager
Industrial
No
USB Specification
USB 3.0
Encryption Level
No-Encryption
Nand Type
3D TLC
Self-Destruct
No
Country of Origin
Taiwan, Province Of China
You may be interested in
Oxley White Panel Mount Indicator, 24V ac, 6.4mm Mounting Hole Size, Lead Wires Termination, IP66Brand: Oxley
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Corsair Flash Voyager 32 GB USB 3.0 USB Flash Drive
1
P.O.A.
Corsair Flash Voyager 32 GB USB 3.0 USB Flash Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Oxley White Panel Mount Indicator, 24V ac, 6.4mm Mounting Hole Size, Lead Wires Termination, IP66Brand: Oxley
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
CorsairCapacity
32 GB
Model
Flash Voyager
Industrial
No
USB Specification
USB 3.0
Encryption Level
No-Encryption
Nand Type
3D TLC
Self-Destruct
No
Country of Origin
Taiwan, Province Of China
You may be interested in
Oxley White Panel Mount Indicator, 24V ac, 6.4mm Mounting Hole Size, Lead Wires Termination, IP66Brand: Oxley
P.O.A.Each (ex VAT)