Corsair 32 GB DDR5 Desktop, Laptop RAM, 5200MHz, DIMM, 1.1V

RS Stock No.: 266-2086Brand: CorsairManufacturers Part No.: CMH32GX5M2B5200C40
brand-logo
View all in RAM

Technical documents

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

32 GB

Industrial

No

Speed

5200MHz

Memory Class

DDR5

Memory Socket

DIMM

Voltage

1.1V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Corsair 32 GB DDR5 Desktop, Laptop RAM, 5200MHz, DIMM, 1.1V

P.O.A.

Corsair 32 GB DDR5 Desktop, Laptop RAM, 5200MHz, DIMM, 1.1V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

32 GB

Industrial

No

Speed

5200MHz

Memory Class

DDR5

Memory Socket

DIMM

Voltage

1.1V

Country of Origin

Taiwan, Province Of China