Corsair 32 GB DDR5 Desktop, Laptop RAM, 6000MHz, DIMM, 1.1V

RS Stock No.: 266-2095Brand: CorsairManufacturers Part No.: CMK32GX5M2D6000C36
brand-logo
View all in RAM

Technical documents

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

32 GB

Industrial

No

Speed

6000MHz

Memory Class

DDR5

Memory Socket

DIMM

Voltage

1.1V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Corsair 32 GB DDR5 Desktop, Laptop RAM, 6000MHz, DIMM, 1.1V

P.O.A.

Corsair 32 GB DDR5 Desktop, Laptop RAM, 6000MHz, DIMM, 1.1V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

32 GB

Industrial

No

Speed

6000MHz

Memory Class

DDR5

Memory Socket

DIMM

Voltage

1.1V

Country of Origin

Taiwan, Province Of China