Corsair 16 GB DDR4 Desktop, Laptop RAM, 2666MHz, SODIMM, 1.2V

RS Stock No.: 266-2102Brand: CorsairManufacturers Part No.: CMSX16GX4M1A2666C18
brand-logo
View all in RAM

Technical documents

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

16 GB

Industrial

No

Speed

2666MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Corsair 16 GB DDR4 Desktop, Laptop RAM, 2666MHz, SODIMM, 1.2V

P.O.A.

Corsair 16 GB DDR4 Desktop, Laptop RAM, 2666MHz, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

16 GB

Industrial

No

Speed

2666MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

Country of Origin

Taiwan, Province Of China