Cosel Isolated DC-DC Converter, 3.3V dc/ 11.7A Output, 38.6W, Through Hole, +100°C Max Temp -40°C Min Temp

RS Stock No.: 328-614Brand: CoselManufacturers Part No.: CBS502403
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Cosel

Output Voltage

3.3V dc

Power Rating

38.6W

Output Current

11.7A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1000 V ac, 1500 V dc

Depth

12.7mm

Length

61mm

Load Regulation

10mV

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+100°C

Product details

CBS Series Isolated DC-DC Converters

CBS Series isolated DC-DC converters from Cosel are a compact solution, constructed in the industry standard half brick size. Rated output voltage options are available from 50 W to 450 W. CBS DC-DC converters offer high efficiency and high density while maintaining excellent reliability.

Features and Benefits:

Built-in remote ON/OFF
Overvoltage, overcurrent and thermal protection circuits are built in
M3 tapped mounting hole
Cooled by conduction cooling (head radiation to the attached heat sink)

Product Applications:

As a result of using the industry standard half brick size, these isolated DC-DC converters are suitable for applications within the telecommunications market.

Standards

UL60950-1, C-UL, EN60950-1

Cosel Isolated DC-DC Converters

Stock information temporarily unavailable.

P.O.A.

Cosel Isolated DC-DC Converter, 3.3V dc/ 11.7A Output, 38.6W, Through Hole, +100°C Max Temp -40°C Min Temp

P.O.A.

Cosel Isolated DC-DC Converter, 3.3V dc/ 11.7A Output, 38.6W, Through Hole, +100°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

3.3V dc

Power Rating

38.6W

Output Current

11.7A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1000 V ac, 1500 V dc

Depth

12.7mm

Length

61mm

Load Regulation

10mV

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+100°C

Product details

CBS Series Isolated DC-DC Converters

CBS Series isolated DC-DC converters from Cosel are a compact solution, constructed in the industry standard half brick size. Rated output voltage options are available from 50 W to 450 W. CBS DC-DC converters offer high efficiency and high density while maintaining excellent reliability.

Features and Benefits:

Built-in remote ON/OFF
Overvoltage, overcurrent and thermal protection circuits are built in
M3 tapped mounting hole
Cooled by conduction cooling (head radiation to the attached heat sink)

Product Applications:

As a result of using the industry standard half brick size, these isolated DC-DC converters are suitable for applications within the telecommunications market.

Standards

UL60950-1, C-UL, EN60950-1

Cosel Isolated DC-DC Converters