Cosel CHS DC-DC Converter, 5V dc/ 40A Output, 36 → 76 V dc Input, 200W, PCB Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 132-5400Brand: CoselManufacturers Part No.: CHS2004805-B
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

36 → 76 V dc

Power Rating

200W

Input Voltage Nominal

48 V dc

Output Current

40A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10/+20%

Package

DIP

Isolation Voltage

1 kV ac, 500V dc

Width

22.26mm

Depth

10.5mm

Length

58.4mm

Series

CHS

Load Regulation

±10mV

Efficiency

94%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Standards Met

CE, cUL (CSA 60950-1), cULus Recognised, EN 60950-1, UL 60950-1

Country of Origin

Japan

Product details

CHS Series

The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty

Features and Benefits

• Standard-size compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in remote On/Off

Cosel Isolated DC-DC Converters

Stock information temporarily unavailable.

P.O.A.

Cosel CHS DC-DC Converter, 5V dc/ 40A Output, 36 → 76 V dc Input, 200W, PCB Mount, +85°C Max Temp -40°C Min Temp

P.O.A.

Cosel CHS DC-DC Converter, 5V dc/ 40A Output, 36 → 76 V dc Input, 200W, PCB Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

36 → 76 V dc

Power Rating

200W

Input Voltage Nominal

48 V dc

Output Current

40A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10/+20%

Package

DIP

Isolation Voltage

1 kV ac, 500V dc

Width

22.26mm

Depth

10.5mm

Length

58.4mm

Series

CHS

Load Regulation

±10mV

Efficiency

94%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Standards Met

CE, cUL (CSA 60950-1), cULus Recognised, EN 60950-1, UL 60950-1

Country of Origin

Japan

Product details

CHS Series

The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty

Features and Benefits

• Standard-size compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in remote On/Off

Cosel Isolated DC-DC Converters