Technical documents
Specifications
Brand
CoselOutput Voltage
5 V dc, ±15 V dc
Output Current
1 A, 3 A, 300mA
Power Rating
30W
Number of Outputs
3
Input Voltage
110 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
160mm
Width
72mm
Depth
38mm
Efficiency
72%
Minimum Temperature
-10°C
Weight
400g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
Cosel LDC Switch Mode Power Supplies (SMPS)
LDC series switch mode power supplies (SMPS) from Cosel are low profile and compact with a PCB construction. They are fully regulated and have a fully isolated input and output. With a universal rated input voltage of AC85-264 V, this series features high reliability, with a field failure rate of less than 0.012%.
Features and Benefits:
Zero minimum load
Triple output
Inrush current, overvoltage and overcurrent protection circuits are built in
Light PCB construction at an affordable price
UL recognised, TÜV approved, CSA certified
Conductive Noise: FCC-B, VCCI-2 and VFG 243/91
I/O connector specification (special harness is optional)
Approvals
UL, CSA, VDE, and MITI 60-Hz measurement methods
Standards
UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with DEN-AN and IEC60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CoselOutput Voltage
5 V dc, ±15 V dc
Output Current
1 A, 3 A, 300mA
Power Rating
30W
Number of Outputs
3
Input Voltage
110 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
160mm
Width
72mm
Depth
38mm
Efficiency
72%
Minimum Temperature
-10°C
Weight
400g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
Cosel LDC Switch Mode Power Supplies (SMPS)
LDC series switch mode power supplies (SMPS) from Cosel are low profile and compact with a PCB construction. They are fully regulated and have a fully isolated input and output. With a universal rated input voltage of AC85-264 V, this series features high reliability, with a field failure rate of less than 0.012%.
Features and Benefits:
Zero minimum load
Triple output
Inrush current, overvoltage and overcurrent protection circuits are built in
Light PCB construction at an affordable price
UL recognised, TÜV approved, CSA certified
Conductive Noise: FCC-B, VCCI-2 and VFG 243/91
I/O connector specification (special harness is optional)
Approvals
UL, CSA, VDE, and MITI 60-Hz measurement methods
Standards
UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with DEN-AN and IEC60950-1