Cosel Switching Power Supply, LFA150F-12-Y, 12V dc, 12.5A, 150W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 131-1692Brand: CoselManufacturers Part No.: LFA150F-12-Y
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Cosel

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

160mm

Width

75mm

Depth

33.5mm

Efficiency

85%

Minimum Temperature

-10°C

Weight

390g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

LFA Series

The LFA series of Cosel Power Supplies. Models come in a variety of specifications. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care. 5 Year Warranty

Features and Benefits

• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)

Standards

UL60950-1, C-UL (CSA60950-1) recognized, EN60950-1 approved, Complies with DEN-AN

Switch Mode Cosel Open Frame

Stock information temporarily unavailable.

P.O.A.

Cosel Switching Power Supply, LFA150F-12-Y, 12V dc, 12.5A, 150W, 1 Output, 85 → 264V ac Input Voltage

P.O.A.

Cosel Switching Power Supply, LFA150F-12-Y, 12V dc, 12.5A, 150W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

160mm

Width

75mm

Depth

33.5mm

Efficiency

85%

Minimum Temperature

-10°C

Weight

390g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

LFA Series

The LFA series of Cosel Power Supplies. Models come in a variety of specifications. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care. 5 Year Warranty

Features and Benefits

• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)

Standards

UL60950-1, C-UL (CSA60950-1) recognized, EN60950-1 approved, Complies with DEN-AN

Switch Mode Cosel Open Frame