Cosel AC-DC Power Supply, LHA100F-48-Y, 48V dc, 2.1A, 100.8W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 253-8578Brand: CoselManufacturers Part No.: LHA100F-48-Y
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

2.1A

Power Rating

100.8W

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Open Frame

Series

LHA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Cosel AC-DC Power Supply, LHA100F-48-Y, 48V dc, 2.1A, 100.8W, 1 Output, 85 → 264V ac Input Voltage

P.O.A.

Cosel AC-DC Power Supply, LHA100F-48-Y, 48V dc, 2.1A, 100.8W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

2.1A

Power Rating

100.8W

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Open Frame

Series

LHA

Country of Origin

China