Cosel AC-DC Power Supply, LHA30F-24-SNY, 24V dc, 1.3A, 31.2W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 253-8619Brand: CoselManufacturers Part No.: LHA30F-24-SNY
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

1.3A

Power Rating

31.2W

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Enclosed

Series

LHA

Country of Origin

China

P.O.A.

Cosel AC-DC Power Supply, LHA30F-24-SNY, 24V dc, 1.3A, 31.2W, 1 Output, 85 → 264V ac Input Voltage

P.O.A.

Cosel AC-DC Power Supply, LHA30F-24-SNY, 24V dc, 1.3A, 31.2W, 1 Output, 85 → 264V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

1.3A

Power Rating

31.2W

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Enclosed

Series

LHA

Country of Origin

China