Technical documents
Specifications
Brand
CoselOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
1.2A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGF
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+85°C
Country of Origin
Japan
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CoselOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
1.2A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGF
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+85°C
Country of Origin
Japan