Cosel MGS DC-DC Converter, 3.3V dc/ 2.6A Output, 18 → 36 V dc Input, 8.58W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 171-5073Brand: CoselManufacturers Part No.: MGS10243R3
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

8.58W

Input Voltage Nominal

24 V dc

Output Current

2.6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Depth

12mm

Width

9.5mm

Length

22mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Cosel MGS DC-DC Converter, 3.3V dc/ 2.6A Output, 18 → 36 V dc Input, 8.58W, PCB Mount, +85°C Max Temp -40°C Min

P.O.A.

Cosel MGS DC-DC Converter, 3.3V dc/ 2.6A Output, 18 → 36 V dc Input, 8.58W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

8.58W

Input Voltage Nominal

24 V dc

Output Current

2.6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Depth

12mm

Width

9.5mm

Length

22mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Country of Origin

Japan