Cosel MGS DC-DC Converter, 15V dc/ 2A Output, 18 → 36 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 130-9380Brand: CoselManufacturers Part No.: MGS302415-R
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.5 kV ac, 500V dc

Length

25.4mm

Width

50.8mm

Depth

9.9mm

Series

MGS

Load Regulation

60mV

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+85°C

Country of Origin

Japan

Product details

MGS Series, On/Off Remote Function

The MGS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits

• Industry Standard 1" X 1"
• Built-in remote ON/OFF
• 6 sided shield
• I/O isolation voltage DC1,500 V (1 min)
• High efficiency by synchronised rectification circuit
• Built-in overcurrent protection circuits (recovers automatically)
• Output voltage adjustability by external variable resistor
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 10 Year Warranty

Cosel Isolated DC-DC Converters

Stock information temporarily unavailable.

P.O.A.

Cosel MGS DC-DC Converter, 15V dc/ 2A Output, 18 → 36 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min Temp

P.O.A.

Cosel MGS DC-DC Converter, 15V dc/ 2A Output, 18 → 36 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.5 kV ac, 500V dc

Length

25.4mm

Width

50.8mm

Depth

9.9mm

Series

MGS

Load Regulation

60mV

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+85°C

Country of Origin

Japan

Product details

MGS Series, On/Off Remote Function

The MGS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits

• Industry Standard 1" X 1"
• Built-in remote ON/OFF
• 6 sided shield
• I/O isolation voltage DC1,500 V (1 min)
• High efficiency by synchronised rectification circuit
• Built-in overcurrent protection circuits (recovers automatically)
• Output voltage adjustability by external variable resistor
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 10 Year Warranty

Cosel Isolated DC-DC Converters