Cosel MGW DC-DC Converter, ±15V dc/ 100mA Output, 4.5 → 9 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 171-4759Brand: CoselManufacturers Part No.: MGW30515
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

100mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGW

Load Regulation

750mV

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Cosel MGW DC-DC Converter, ±15V dc/ 100mA Output, 4.5 → 9 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min

P.O.A.

Cosel MGW DC-DC Converter, ±15V dc/ 100mA Output, 4.5 → 9 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

100mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGW

Load Regulation

750mV

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Country of Origin

Japan