Technical documents
Specifications
Brand
CoselOutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3.12W
Input Voltage Nominal
12 V dc
Output Current
130mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 6
Isolation Voltage
1kV dc
Width
8.5mm
Depth
12mm
Length
17mm
Series
MGW
Load Regulation
600mV
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+85°C
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CoselOutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3.12W
Input Voltage Nominal
12 V dc
Output Current
130mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 6
Isolation Voltage
1kV dc
Width
8.5mm
Depth
12mm
Length
17mm
Series
MGW
Load Regulation
600mV
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+85°C
Country of Origin
Japan