Cosel MGW DC-DC Converter, ±15V dc/ 100mA Output, 9 → 18 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 171-5270Brand: CoselManufacturers Part No.: MGW31215
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

100mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGW

Load Regulation

750mV

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

83%

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Cosel MGW DC-DC Converter, ±15V dc/ 100mA Output, 9 → 18 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp

P.O.A.

Cosel MGW DC-DC Converter, ±15V dc/ 100mA Output, 9 → 18 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

100mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGW

Load Regulation

750mV

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

83%

Country of Origin

Japan