Cosel MGW DC-DC Converter, ±12V dc/ 130mA Output, 36 → 76 V dc Input, 3.12W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 171-4767Brand: CoselManufacturers Part No.: MGW34812
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

36 → 76 V dc

Power Rating

3.12W

Input Voltage Nominal

48 V dc

Output Current

130mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGW

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Cosel MGW DC-DC Converter, ±12V dc/ 130mA Output, 36 → 76 V dc Input, 3.12W, PCB Mount, +85°C Max Temp -40°C Min

P.O.A.

Cosel MGW DC-DC Converter, ±12V dc/ 130mA Output, 36 → 76 V dc Input, 3.12W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

36 → 76 V dc

Power Rating

3.12W

Input Voltage Nominal

48 V dc

Output Current

130mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGW

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Country of Origin

Japan