Cosel MGW DC-DC Converter, ±15V dc/ 200mA Output, 9 → 18 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 171-5249Brand: CoselManufacturers Part No.: MGW61215
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGW

Load Regulation

750mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Cosel MGW DC-DC Converter, ±15V dc/ 200mA Output, 9 → 18 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp
Select packaging type

P.O.A.

Cosel MGW DC-DC Converter, ±15V dc/ 200mA Output, 9 → 18 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGW

Load Regulation

750mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

Japan