Cosel MGXS6 DC-DC Converter, 15V dc/ 400mA Output, 6 → 60 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C Min

RS Stock No.: 183-0600Brand: CoselManufacturers Part No.: MGXS62415
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

6 → 60 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGXS6

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Standards Met

CE Certified, cRLus Recognized, C-UL, EN60950-1, UL60950-1

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Cosel MGXS6 DC-DC Converter, 15V dc/ 400mA Output, 6 → 60 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C Min

P.O.A.

Cosel MGXS6 DC-DC Converter, 15V dc/ 400mA Output, 6 → 60 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

6 → 60 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGXS6

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Standards Met

CE Certified, cRLus Recognized, C-UL, EN60950-1, UL60950-1

Country of Origin

Japan