Technical documents
Specifications
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
6 → 60 V dc
Power Rating
5.28W
Input Voltage Nominal
24 V dc
Output Current
1.6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGXS6
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
85%
Maximum Temperature
+85°C
Standards Met
CE Certified, cRLus Recognized, C-UL, EN60950-1, UL60950-1
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
6 → 60 V dc
Power Rating
5.28W
Input Voltage Nominal
24 V dc
Output Current
1.6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGXS6
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
85%
Maximum Temperature
+85°C
Standards Met
CE Certified, cRLus Recognized, C-UL, EN60950-1, UL60950-1
Country of Origin
Japan