Cosel Switching Power Supply, PBA100F-3R3-N, 3.3V dc, 20A, 66W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 101-841Brand: CoselManufacturers Part No.: PBA100F-3R3-N
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Cosel

Output Voltage

3.3V dc

Output Current

20A

Power Rating

66W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

160.5mm

Width

35.5mm

Depth

93.5mm

Efficiency

77 %, 79 %

Minimum Temperature

-10°C

Weight

440g

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Stock information temporarily unavailable.

P.O.A.

Cosel Switching Power Supply, PBA100F-3R3-N, 3.3V dc, 20A, 66W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

P.O.A.

Cosel Switching Power Supply, PBA100F-3R3-N, 3.3V dc, 20A, 66W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

3.3V dc

Output Current

20A

Power Rating

66W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

160.5mm

Width

35.5mm

Depth

93.5mm

Efficiency

77 %, 79 %

Minimum Temperature

-10°C

Weight

440g

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply