Technical documents
Specifications
Brand
CoselOutput Voltage
5V dc
Output Current
2A
Power Rating
10W
Number of Outputs
1
Input Voltage
110 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
84.5mm
Width
34.5mm
Depth
78mm
Efficiency
74%
Minimum Temperature
-10°C
Weight
150g
Maximum Temperature
+71°C
Country of Origin
Japan
Product details
PBA Series with Single 50-300W output
The PBA series of switch mode power supplies from Cosel are lightweight and incredibly compact. They are 35% to 65% smaller in volume than conventional products of the same type. With a universal input of 85 V ac to 264 V ac, the PBA series of switch mode power supplies is versatile.
Features and Benefits:
Rated output wattage of 10 W to 1500 W
Overcurrent and overvoltage protection
Harmonic attenuator
Convection cooled or fan cooled depending on model
PBA50F to PBA150F models have increased efficiency due to synchronous rectification technology
PBA300F to PBA1500F models have parallel operation and parallel redundancy operation. They also feature remote ON/OFF, a fan alarm, and remote sensing among other functions.
Product Applications:
Suitable applications include automated machinery and semiconductor equipment.
Approvals
UL, C-UL, EAMSL compliant, IEC61000-3-2, CE
Standards
(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CoselOutput Voltage
5V dc
Output Current
2A
Power Rating
10W
Number of Outputs
1
Input Voltage
110 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
84.5mm
Width
34.5mm
Depth
78mm
Efficiency
74%
Minimum Temperature
-10°C
Weight
150g
Maximum Temperature
+71°C
Country of Origin
Japan
Product details
PBA Series with Single 50-300W output
The PBA series of switch mode power supplies from Cosel are lightweight and incredibly compact. They are 35% to 65% smaller in volume than conventional products of the same type. With a universal input of 85 V ac to 264 V ac, the PBA series of switch mode power supplies is versatile.
Features and Benefits:
Rated output wattage of 10 W to 1500 W
Overcurrent and overvoltage protection
Harmonic attenuator
Convection cooled or fan cooled depending on model
PBA50F to PBA150F models have increased efficiency due to synchronous rectification technology
PBA300F to PBA1500F models have parallel operation and parallel redundancy operation. They also feature remote ON/OFF, a fan alarm, and remote sensing among other functions.
Product Applications:
Suitable applications include automated machinery and semiconductor equipment.
Approvals
UL, C-UL, EAMSL compliant, IEC61000-3-2, CE
Standards
(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)