Cosel Switching Power Supply, PBA10F-5, 5V dc, 2A, 10W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

RS Stock No.: 100-800Brand: CoselManufacturers Part No.: PBA10F-5
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Cosel

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Width

34.5mm

Depth

78mm

Efficiency

74%

Series

PBA10F

Minimum Temperature

-10°C

Weight

150g

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Stock information temporarily unavailable.

P.O.A.

Cosel Switching Power Supply, PBA10F-5, 5V dc, 2A, 10W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

P.O.A.

Cosel Switching Power Supply, PBA10F-5, 5V dc, 2A, 10W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Width

34.5mm

Depth

78mm

Efficiency

74%

Series

PBA10F

Minimum Temperature

-10°C

Weight

150g

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply