Cosel Switching Power Supply, PBA30F-9-N, 9V dc, 3.4A, 30.6W, 1 Output, 110 → 370 V dc, 85 → 264 V ac

RS Stock No.: 603-1072Brand: CoselManufacturers Part No.: PBA30F-9-N
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Cosel

Output Voltage

9V dc

Output Current

3.4A

Power Rating

30.6W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

119.5mm

Width

34.5mm

Depth

78mm

Efficiency

75 %, 77 %

Maximum Temperature

+71°C

Minimum Temperature

-10°C

Weight

270g

Country of Origin

Japan

Product details

PBA Series, Single Output, 10 → 600 W

35 to 65% smaller than previous products in the same class
Wide input voltage enables the product to be used anywhere in the world
Complies with harmonic regulations
Ideal for applications including semiconductor manufacturing devices and automatic machines

Standards

UL, CUL and CE approved, compliant with Electrical Appliance and Material Safety Act and IEC61000-3-2

Stock information temporarily unavailable.

P.O.A.

Cosel Switching Power Supply, PBA30F-9-N, 9V dc, 3.4A, 30.6W, 1 Output, 110 → 370 V dc, 85 → 264 V ac

P.O.A.

Cosel Switching Power Supply, PBA30F-9-N, 9V dc, 3.4A, 30.6W, 1 Output, 110 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

9V dc

Output Current

3.4A

Power Rating

30.6W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

119.5mm

Width

34.5mm

Depth

78mm

Efficiency

75 %, 77 %

Maximum Temperature

+71°C

Minimum Temperature

-10°C

Weight

270g

Country of Origin

Japan

Product details

PBA Series, Single Output, 10 → 600 W

35 to 65% smaller than previous products in the same class
Wide input voltage enables the product to be used anywhere in the world
Complies with harmonic regulations
Ideal for applications including semiconductor manufacturing devices and automatic machines

Standards

UL, CUL and CE approved, compliant with Electrical Appliance and Material Safety Act and IEC61000-3-2