Cosel Switching Power Supply, PBA50F-15, 15V dc, 3.5A, 52.5W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 100-995Brand: CoselManufacturers Part No.: PBA50F-15
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Cosel

Output Voltage

15V dc

Output Current

3.5A

Power Rating

52.5W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

136.5mm

Width

34.5mm

Depth

82.5mm

Efficiency

81 %, 83 %

Minimum Temperature

-10°C

Weight

280g

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Stock information temporarily unavailable.

P.O.A.

Cosel Switching Power Supply, PBA50F-15, 15V dc, 3.5A, 52.5W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

P.O.A.

Cosel Switching Power Supply, PBA50F-15, 15V dc, 3.5A, 52.5W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

15V dc

Output Current

3.5A

Power Rating

52.5W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

136.5mm

Width

34.5mm

Depth

82.5mm

Efficiency

81 %, 83 %

Minimum Temperature

-10°C

Weight

280g

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply