Cosel Switching Power Supply, PBA50F-24, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 101-005Brand: CoselManufacturers Part No.: PBA50F-24
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

2.2A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Width

34.5mm

Depth

82.5mm

Series

PBA50F

Efficiency

82 → 84%

Maximum Temperature

+71°C

Minimum Temperature

-10°C

Weight

280g

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Stock information temporarily unavailable.

P.O.A.

Cosel Switching Power Supply, PBA50F-24, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

P.O.A.

Cosel Switching Power Supply, PBA50F-24, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

2.2A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Width

34.5mm

Depth

82.5mm

Series

PBA50F

Efficiency

82 → 84%

Maximum Temperature

+71°C

Minimum Temperature

-10°C

Weight

280g

Country of Origin

Japan

Product details

Cosel Switching Power Supply